
CSRF0402FT20L0 | |
|---|---|
DigiKey Part Number | 738-CSRF0402FT20L0TR-ND - Tape & Reel (TR) 738-CSRF0402FT20L0CT-ND - Cut Tape (CT) 738-CSRF0402FT20L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF0402FT20L0 |
Description | RES 0.02 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0402FT20L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 Kč | 15,60 Kč |
| 10 | 10,14300 Kč | 101,43 Kč |
| 25 | 8,64800 Kč | 216,20 Kč |
| 50 | 7,70760 Kč | 385,38 Kč |
| 100 | 6,90470 Kč | 690,47 Kč |
| 250 | 6,02804 Kč | 1 507,01 Kč |
| 500 | 5,47904 Kč | 2 739,52 Kč |
| 1 000 | 5,01236 Kč | 5 012,36 Kč |
| 5 000 | 4,18128 Kč | 20 906,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,90967 Kč | 39 096,70 Kč |
| 20 000 | 3,67900 Kč | 73 580,00 Kč |
| 30 000 | 3,56057 Kč | 106 817,10 Kč |
| 50 000 | 3,46469 Kč | 173 234,50 Kč |
| Unit Price without VAT: | 15,60000 Kč |
|---|---|
| Unit Price with VAT: | 18,87600 Kč |

