10 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF0402FT10L0

DigiKey Part Number
CSRF0402FT10L0TR-ND - Tape & Reel (TR)
CSRF0402FT10L0CT-ND - Cut Tape (CT)
CSRF0402FT10L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRF0402FT10L0
Description
RES 0.01 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF0402FT10L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,40700 Kč94,07 Kč
258,01280 Kč200,32 Kč
507,13100 Kč356,55 Kč
1006,38550 Kč638,55 Kč
2505,56784 Kč1 391,96 Kč
5005,05548 Kč2 527,74 Kč
1 0004,61977 Kč4 619,77 Kč
5 0003,85523 Kč19 276,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,59093 Kč35 909,30 Kč
20 0003,37572 Kč67 514,40 Kč
30 0003,26520 Kč97 956,00 Kč
50 0003,14970 Kč157 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč