
CSR1206FKR500 | |
|---|---|
DigiKey Part Number | CSR1206FKR500TR-ND - Tape & Reel (TR) CSR1206FKR500CT-ND - Cut Tape (CT) CSR1206FKR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FKR500 |
Description | RES 0.5 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FKR500 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,16680 Kč | 54,17 Kč |
| 50 | 1,91080 Kč | 95,54 Kč |
| 100 | 1,69240 Kč | 169,24 Kč |
| 250 | 1,45308 Kč | 363,27 Kč |
| 500 | 1,30230 Kč | 651,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,17442 Kč | 1 174,42 Kč |
| 2 000 | 1,06544 Kč | 2 130,88 Kč |
| 3 000 | 1,00951 Kč | 3 028,53 Kč |
| 5 000 | 0,94617 Kč | 4 730,85 Kč |
| 7 000 | 0,90840 Kč | 6 358,80 Kč |
| 10 000 | 0,87150 Kč | 8 715,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


