
CSR1206FKR100 | |
|---|---|
DigiKey Part Number | CSR1206FKR100TR-ND - Tape & Reel (TR) CSR1206FKR100CT-ND - Cut Tape (CT) CSR1206FKR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FKR100 |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FKR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,53600 Kč | 35,36 Kč |
| 25 | 3,03120 Kč | 75,78 Kč |
| 50 | 2,85020 Kč | 142,51 Kč |
| 100 | 2,78280 Kč | 278,28 Kč |
| 250 | 2,40224 Kč | 600,56 Kč |
| 500 | 2,04900 Kč | 1 024,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,34825 Kč | 1 348,25 Kč |
| 2 000 | 1,31510 Kč | 2 630,20 Kč |
| 3 000 | 1,28195 Kč | 3 845,85 Kč |
| 5 000 | 1,28047 Kč | 6 402,35 Kč |
| 7 000 | 1,26423 Kč | 8 849,61 Kč |
| 10 000 | 1,26174 Kč | 12 617,40 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |


