
CSR1206FKR100 | |
|---|---|
DigiKey Part Number | CSR1206FKR100TR-ND - Tape & Reel (TR) CSR1206FKR100CT-ND - Cut Tape (CT) CSR1206FKR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FKR100 |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FKR100 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,52760 Kč | 88,19 Kč |
| 50 | 3,12460 Kč | 156,23 Kč |
| 100 | 2,77590 Kč | 277,59 Kč |
| 250 | 2,39628 Kč | 599,07 Kč |
| 500 | 2,15818 Kč | 1 079,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,95533 Kč | 1 955,33 Kč |
| 2 000 | 1,78305 Kč | 3 566,10 Kč |
| 3 000 | 1,69454 Kč | 5 083,62 Kč |
| 5 000 | 1,59438 Kč | 7 971,90 Kč |
| 7 000 | 1,53468 Kč | 10 742,76 Kč |
| 10 000 | 1,47635 Kč | 14 763,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


