
CSR1206FK75L0 | |
|---|---|
DigiKey Part Number | CSR1206FK75L0TR-ND - Tape & Reel (TR) CSR1206FK75L0CT-ND - Cut Tape (CT) CSR1206FK75L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FK75L0 |
Description | RES 0.075 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FK75L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,48520 Kč | 112,13 Kč |
| 50 | 3,97700 Kč | 198,85 Kč |
| 100 | 3,54240 Kč | 354,24 Kč |
| 250 | 3,06488 Kč | 766,22 Kč |
| 500 | 2,76670 Kč | 1 383,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,51325 Kč | 2 513,25 Kč |
| 2 000 | 2,29760 Kč | 4 595,20 Kč |
| 3 000 | 2,18680 Kč | 6 560,40 Kč |
| 5 000 | 2,06150 Kč | 10 307,50 Kč |
| 7 000 | 1,98677 Kč | 13 907,39 Kč |
| 10 000 | 1,91378 Kč | 19 137,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


