75 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206FK75L0

DigiKey Part Number
CSR1206FK75L0TR-ND - Tape & Reel (TR)
CSR1206FK75L0CT-ND - Cut Tape (CT)
CSR1206FK75L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR1206FK75L0
Description
RES 0.075 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1206FK75L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 105
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 $0,39 $
100,25200 $2,52 $
250,21360 $5,34 $
500,18940 $9,47 $
1000,16870 $16,87 $
2500,14596 $36,49 $
5000,13176 $65,88 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,11969 $119,69 $
2 0000,10942 $218,84 $
3 0000,10414 $312,42 $
5 0000,09818 $490,90 $
7 0000,09462 $662,34 $
10 0000,09114 $911,40 $
Manufacturers Standard Package
Unit Price without VAT:0,39000 $
Unit Price with VAT:0,47190 $