
CSR1206FK20L0 | |
|---|---|
DigiKey Part Number | CSR1206FK20L0TR-ND - Tape & Reel (TR) CSR1206FK20L0CT-ND - Cut Tape (CT) CSR1206FK20L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FK20L0 |
Description | RES 0.02 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FK20L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,89300 Kč | 58,93 Kč |
| 25 | 4,40200 Kč | 110,05 Kč |
| 50 | 4,27880 Kč | 213,94 Kč |
| 100 | 3,94620 Kč | 394,62 Kč |
| 250 | 3,42056 Kč | 855,14 Kč |
| 500 | 3,09204 Kč | 1 546,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,32827 Kč | 2 328,27 Kč |
| 2 000 | 2,31421 Kč | 4 628,42 Kč |
| 3 000 | 2,23177 Kč | 6 695,31 Kč |
| 5 000 | 2,15129 Kč | 10 756,45 Kč |
| 7 000 | 2,12029 Kč | 14 842,03 Kč |
| 10 000 | 1,98022 Kč | 19 802,20 Kč |
| 12 000 | 1,97308 Kč | 23 676,96 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


