
CSR1206FK12L0 | |
|---|---|
DigiKey Part Number | CSR1206FK12L0TR-ND - Tape & Reel (TR) CSR1206FK12L0CT-ND - Cut Tape (CT) CSR1206FK12L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FK12L0 |
Description | RES 0.012 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FK12L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 Kč | 10,27 Kč |
| 10 | 6,42600 Kč | 64,26 Kč |
| 25 | 4,61560 Kč | 115,39 Kč |
| 50 | 4,58260 Kč | 229,13 Kč |
| 100 | 4,42040 Kč | 442,04 Kč |
| 250 | 3,83692 Kč | 959,23 Kč |
| 500 | 3,47188 Kč | 1 735,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,41450 Kč | 2 414,50 Kč |
| 2 000 | 2,40373 Kč | 4 807,46 Kč |
| 3 000 | 2,38473 Kč | 7 154,19 Kč |
| 5 000 | 2,38063 Kč | 11 903,15 Kč |
| 7 000 | 2,23829 Kč | 15 668,03 Kč |
| 10 000 | 2,23036 Kč | 22 303,60 Kč |
| Unit Price without VAT: | 10,27000 Kč |
|---|---|
| Unit Price with VAT: | 12,42670 Kč |


