
CSR1206FK10L0 | |
|---|---|
DigiKey Part Number | CSR1206FK10L0TR-ND - Tape & Reel (TR) CSR1206FK10L0CT-ND - Cut Tape (CT) CSR1206FK10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FK10L0 |
Description | RES 0.01 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FK10L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 $ | 0,50 $ |
| 10 | 0,32000 $ | 3,20 $ |
| 25 | 0,27160 $ | 6,79 $ |
| 50 | 0,24120 $ | 12,06 $ |
| 100 | 0,21530 $ | 21,53 $ |
| 250 | 0,18688 $ | 46,72 $ |
| 500 | 0,16910 $ | 84,55 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15399 $ | 153,99 $ |
| 2 000 | 0,14114 $ | 282,28 $ |
| 3 000 | 0,13453 $ | 403,59 $ |
| 5 000 | 0,12706 $ | 635,30 $ |
| 7 000 | 0,12261 $ | 858,27 $ |
| 10 000 | 0,11826 $ | 1 182,60 $ |
| Unit Price without VAT: | 0,50000 $ |
|---|---|
| Unit Price with VAT: | 0,60500 $ |


