300 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0805FKR300

DigiKey Part Number
CSR0805FKR300TR-ND - Tape & Reel (TR)
CSR0805FKR300CT-ND - Cut Tape (CT)
CSR0805FKR300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0805FKR300
Description
RES 0.3 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0805FKR300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69 004
Factory Stock: 33 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 $0,28 $
100,18100 $1,81 $
250,15240 $3,81 $
500,13480 $6,74 $
1000,11970 $11,97 $
2500,10320 $25,80 $
5000,09286 $46,43 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,08405 $84,05 $
2 0000,07657 $153,14 $
3 0000,07272 $218,16 $
5 0000,06837 $341,85 $
7 0000,06577 $460,39 $
10 0000,06324 $632,40 $
Manufacturers Standard Package
Unit Price without VAT:0,28000 $
Unit Price with VAT:0,33880 $