
CSR0805FKR300 | |
|---|---|
DigiKey Part Number | CSR0805FKR300TR-ND - Tape & Reel (TR) CSR0805FKR300CT-ND - Cut Tape (CT) CSR0805FKR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FKR300 |
Description | RES 0.3 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FKR300 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,20000 Kč | 80,00 Kč |
| 50 | 2,83060 Kč | 141,53 Kč |
| 100 | 2,51350 Kč | 251,35 Kč |
| 250 | 2,16700 Kč | 541,75 Kč |
| 500 | 1,94988 Kč | 974,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,76488 Kč | 1 764,88 Kč |
| 2 000 | 1,60771 Kč | 3 215,42 Kč |
| 3 000 | 1,52697 Kč | 4 580,91 Kč |
| 5 000 | 1,43559 Kč | 7 177,95 Kč |
| 7 000 | 1,38113 Kč | 9 667,91 Kč |
| 10 000 | 1,32791 Kč | 13 279,10 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

