
CSNL2512FT1L00 | |
|---|---|
DigiKey Part Number | CSNL2512FT1L00TR-ND - Tape & Reel (TR) CSNL2512FT1L00CT-ND - Cut Tape (CT) CSNL2512FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2512FT1L00 |
Description | RES 0.001 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2512FT1L00 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 7,72720 Kč | 193,18 Kč |
| 50 | 6,87900 Kč | 343,95 Kč |
| 100 | 6,15870 Kč | 615,87 Kč |
| 250 | 5,36624 Kč | 1 341,56 Kč |
| 500 | 4,87070 Kč | 2 435,35 Kč |
| 1 000 | 4,44948 Kč | 4 449,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,09146 Kč | 8 182,92 Kč |
| 4 000 | 3,78725 Kč | 15 149,00 Kč |
| 6 000 | 3,63101 Kč | 21 786,06 Kč |
| 10 000 | 3,45428 Kč | 34 542,80 Kč |
| 14 000 | 3,34894 Kč | 46 885,16 Kč |
| 20 000 | 3,24606 Kč | 64 921,20 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


