
CSNL2010FT5L00 | |
|---|---|
DigiKey Part Number | CSNL2010FT5L00TR-ND - Tape & Reel (TR) CSNL2010FT5L00CT-ND - Cut Tape (CT) CSNL2010FT5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2010FT5L00 |
Description | RES 0.005 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2010FT5L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 $ | 0,63 $ |
| 10 | 0,40600 $ | 4,06 $ |
| 25 | 0,31080 $ | 7,77 $ |
| 50 | 0,29080 $ | 14,54 $ |
| 100 | 0,28520 $ | 28,52 $ |
| 250 | 0,25356 $ | 63,39 $ |
| 500 | 0,23196 $ | 115,98 $ |
| 1 000 | 0,17766 $ | 177,66 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16563 $ | 331,26 $ |
| 4 000 | 0,15331 $ | 613,24 $ |
| 6 000 | 0,14698 $ | 881,88 $ |
| 10 000 | 0,14375 $ | 1 437,50 $ |
| Unit Price without VAT: | 0,63000 $ |
|---|---|
| Unit Price with VAT: | 0,76230 $ |


