
CSNL2010FT50L0 | |
|---|---|
DigiKey Part Number | 738-CSNL2010FT50L0TR-ND - Tape & Reel (TR) 738-CSNL2010FT50L0CT-ND - Cut Tape (CT) 738-CSNL2010FT50L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2010FT50L0 |
Description | RES 0.05 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2010FT50L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 9,09400 Kč | 90,94 Kč |
| 25 | 7,74640 Kč | 193,66 Kč |
| 50 | 6,89600 Kč | 344,80 Kč |
| 100 | 6,17400 Kč | 617,40 Kč |
| 250 | 5,37952 Kč | 1 344,88 Kč |
| 500 | 4,88276 Kč | 2 441,38 Kč |
| 1 000 | 4,46050 Kč | 4 460,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,10160 Kč | 8 203,20 Kč |
| 4 000 | 3,79663 Kč | 15 186,52 Kč |
| 6 000 | 3,64000 Kč | 21 840,00 Kč |
| 10 000 | 3,46283 Kč | 34 628,30 Kč |
| 14 000 | 3,35723 Kč | 47 001,22 Kč |
| 20 000 | 3,25410 Kč | 65 082,00 Kč |
| 24 000 | 3,20463 Kč | 76 911,12 Kč |
| 48 000 | 3,03484 Kč | 145 672,32 Kč |
| 50 000 | 3,02594 Kč | 151 297,00 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |

