
CSNL2010FT1L00 | |
|---|---|
DigiKey Part Number | CSNL2010FT1L00TR-ND - Tape & Reel (TR) CSNL2010FT1L00CT-ND - Cut Tape (CT) CSNL2010FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2010FT1L00 |
Description | RES 0.001 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2010FT1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.041" (1.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč |
| 10 | 8,63400 Kč | 86,34 Kč |
| 25 | 7,03240 Kč | 175,81 Kč |
| 50 | 6,67460 Kč | 333,73 Kč |
| 100 | 6,10240 Kč | 610,24 Kč |
| 250 | 5,31720 Kč | 1 329,30 Kč |
| 500 | 4,82616 Kč | 2 413,08 Kč |
| 1 000 | 4,26669 Kč | 4 266,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,05405 Kč | 8 108,10 Kč |
| 4 000 | 3,75262 Kč | 15 010,48 Kč |
| 6 000 | 3,59781 Kč | 21 586,86 Kč |
| 10 000 | 3,42269 Kč | 34 226,90 Kč |
| 14 000 | 3,31832 Kč | 46 456,48 Kč |
| 20 000 | 3,28806 Kč | 65 761,20 Kč |
| 24 000 | 2,99967 Kč | 71 992,08 Kč |
| 50 000 | 2,99086 Kč | 149 543,00 Kč |
| Unit Price without VAT: | 12,28000 Kč |
|---|---|
| Unit Price with VAT: | 14,85880 Kč |


