
CSNL1206FT50L0 | |
|---|---|
DigiKey Part Number | CSNL1206FT50L0TR-ND - Tape & Reel (TR) CSNL1206FT50L0CT-ND - Cut Tape (CT) CSNL1206FT50L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL1206FT50L0 |
Description | RES 0.05 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL1206FT50L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 6,42000 Kč | 64,20 Kč |
| 25 | 6,18880 Kč | 154,72 Kč |
| 50 | 5,85620 Kč | 292,81 Kč |
| 100 | 5,74670 Kč | 574,67 Kč |
| 250 | 5,24736 Kč | 1 311,84 Kč |
| 500 | 4,80824 Kč | 2 404,12 Kč |
| 1 000 | 4,46050 Kč | 4 460,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,89425 Kč | 15 577,00 Kč |
| 8 000 | 3,16442 Kč | 25 315,36 Kč |
| 12 000 | 3,07684 Kč | 36 922,08 Kč |
| 20 000 | 3,03484 Kč | 60 696,80 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |

