CSNL-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL1206FT4L00

DigiKey Part Number
CSNL1206FT4L00TR-ND - Tape & Reel (TR)
CSNL1206FT4L00CT-ND - Cut Tape (CT)
CSNL1206FT4L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSNL1206FT4L00
Description
RES 0.004 OHM 1% 1W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL1206FT4L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
109,09400 Kč90,94 Kč
257,24960 Kč181,24 Kč
506,87500 Kč343,75 Kč
1006,17400 Kč617,40 Kč
2505,37952 Kč1 344,88 Kč
5004,88276 Kč2 441,38 Kč
1 0004,46050 Kč4 460,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,79663 Kč15 186,52 Kč
8 0003,55745 Kč28 459,60 Kč
12 0003,43717 Kč41 246,04 Kč
20 0003,07685 Kč61 537,00 Kč
28 0003,03485 Kč84 975,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč