
CSM2512FT40L0 | |
|---|---|
DigiKey Part Number | 738-CSM2512FT40L0TR-ND - Tape & Reel (TR) 738-CSM2512FT40L0CT-ND - Cut Tape (CT) 738-CSM2512FT40L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSM2512FT40L0 |
Description | RES 0.04 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSM2512FT40L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 11,34600 Kč | 113,46 Kč |
| 25 | 9,68320 Kč | 242,08 Kč |
| 50 | 8,63900 Kč | 431,95 Kč |
| 100 | 7,74850 Kč | 774,85 Kč |
| 250 | 6,77136 Kč | 1 692,84 Kč |
| 500 | 6,16050 Kč | 3 080,25 Kč |
| 1 000 | 5,64077 Kč | 5 640,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,82424 Kč | 19 296,96 Kč |
| 8 000 | 4,50560 Kč | 36 044,80 Kč |
| 12 000 | 4,34197 Kč | 52 103,64 Kč |
| 20 000 | 4,15691 Kč | 83 138,20 Kč |
| 28 000 | 4,04665 Kč | 113 306,20 Kč |
| 40 000 | 3,94688 Kč | 157 875,20 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |

