
CSM2512FT15L0 | |
|---|---|
DigiKey Part Number | 738-CSM2512FT15L0TR-ND - Tape & Reel (TR) 738-CSM2512FT15L0CT-ND - Cut Tape (CT) 738-CSM2512FT15L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSM2512FT15L0 |
Description | RES 0.015 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSM2512FT15L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 50 | 8,61760 Kč | 430,88 Kč |
| 100 | 7,72940 Kč | 772,94 Kč |
| 250 | 6,75464 Kč | 1 688,66 Kč |
| 500 | 6,14528 Kč | 3 072,64 Kč |
| 1 000 | 5,62683 Kč | 5 626,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,81232 Kč | 19 249,28 Kč |
| 8 000 | 4,49447 Kč | 35 955,76 Kč |
| 12 000 | 4,33124 Kč | 51 974,88 Kč |
| 20 000 | 4,14664 Kč | 82 932,80 Kč |
| 28 000 | 4,03666 Kč | 113 026,48 Kč |
| 40 000 | 3,93713 Kč | 157 485,20 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

