0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2512FT15L0

DigiKey Part Number
738-CSM2512FT15L0TR-ND - Tape & Reel (TR)
738-CSM2512FT15L0CT-ND - Cut Tape (CT)
738-CSM2512FT15L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSM2512FT15L0
Description
RES 0.015 OHM 1% 3W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSM2512FT15L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1011,34600 Kč113,46 Kč
259,68320 Kč242,08 Kč
508,63900 Kč431,95 Kč
1007,74850 Kč774,85 Kč
2506,77136 Kč1 692,84 Kč
5006,16050 Kč3 080,25 Kč
1 0005,64077 Kč5 640,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,82424 Kč19 296,96 Kč
8 0004,50560 Kč36 044,80 Kč
12 0004,34197 Kč52 103,64 Kč
20 0004,15691 Kč83 138,20 Kč
28 0004,04665 Kč113 306,20 Kč
40 0003,94688 Kč157 875,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč