
CSM0603FT10L0 | |
|---|---|
DigiKey Part Number | CSM0603FT10L0TR-ND - Tape & Reel (TR) CSM0603FT10L0CT-ND - Cut Tape (CT) CSM0603FT10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSM0603FT10L0 |
Description | RES 0.01 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSM0603FT10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 6,98800 Kč | 174,70 Kč |
| 50 | 6,25320 Kč | 312,66 Kč |
| 100 | 5,67370 Kč | 567,37 Kč |
| 250 | 5,08488 Kč | 1 271,22 Kč |
| 500 | 4,74512 Kč | 2 372,56 Kč |
| 1 000 | 4,47509 Kč | 4 475,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,04170 Kč | 20 208,50 Kč |
| 10 000 | 3,91512 Kč | 39 151,20 Kč |
| 15 000 | 3,85337 Kč | 57 800,55 Kč |
| 25 000 | 3,78642 Kč | 94 660,50 Kč |
| 35 000 | 3,74807 Kč | 131 182,45 Kč |
| 50 000 | 3,71178 Kč | 185 589,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

