
CML1206X7R104KT50V | |
|---|---|
DigiKey Part Number | 738-CML1206X7R104KT50VTR-ND - Tape & Reel (TR) 738-CML1206X7R104KT50VCT-ND - Cut Tape (CT) 738-CML1206X7R104KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML1206X7R104KT50V |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML1206X7R104KT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 50 | 1,37640 Kč | 68,82 Kč |
| 100 | 1,20130 Kč | 120,13 Kč |
| 500 | 0,90430 Kč | 452,15 Kč |
| 1 000 | 0,81336 Kč | 813,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,67697 Kč | 2 707,88 Kč |
| 8 000 | 0,62640 Kč | 5 011,20 Kč |
| 12 000 | 0,60111 Kč | 7 213,32 Kč |
| 20 000 | 0,57307 Kč | 11 461,40 Kč |
| 28 000 | 0,55669 Kč | 15 587,32 Kč |
| 40 000 | 0,54093 Kč | 21 637,20 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

