CML1206C0G102JT50V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,58036 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,76966 Kč
Datasheet

Direct


YAGEO
In Stock: 30 958
Unit Price: 4,41000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 8 060
Unit Price: 7,35000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 1,57037 Kč
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML1206C0G102JT50V

DigiKey Part Number
738-CML1206C0G102JT50VTR-ND - Tape & Reel (TR)
738-CML1206C0G102JT50VCT-ND - Cut Tape (CT)
738-CML1206C0G102JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML1206C0G102JT50V
Description
CAP CER 1000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML1206C0G102JT50V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12065A102JAT2AMOTKYOCERA AVX0478-12065A102JAT2AMOTTR-ND1,58036 KčDirect
CC1206JPNPO9BN102YAGEO013-CC1206JPNPO9BN102TR-ND0,76966 KčDirect
CC1206JRNPO9BN102YAGEO30 958311-1163-1-ND4,41000 KčDirect
KGM31BCG1H102JMKYOCERA AVX8 060478-KGM31BCG1H102JMCT-ND7,35000 KčDirect
KGM31BCG1H102JTKYOCERA AVX0478-KGM31BCG1H102JTCT-ND5,04000 KčDirect
Available To Order
Factory Stock: 4 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,00607 Kč4 024,28 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč