
CML0805X7R104KT50V | |
|---|---|
DigiKey Part Number | 738-CML0805X7R104KT50VTR-ND - Tape & Reel (TR) 738-CML0805X7R104KT50VCT-ND - Cut Tape (CT) 738-CML0805X7R104KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805X7R104KT50V |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,25100 Kč | 12,51 Kč |
| 50 | 0,86760 Kč | 43,38 Kč |
| 100 | 0,75080 Kč | 75,08 Kč |
| 500 | 0,55142 Kč | 275,71 Kč |
| 1 000 | 0,49031 Kč | 490,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39923 Kč | 1 596,92 Kč |
| 8 000 | 0,36547 Kč | 2 923,76 Kč |
| 12 000 | 0,34858 Kč | 4 182,96 Kč |
| 20 000 | 0,32988 Kč | 6 597,60 Kč |
| 28 000 | 0,31896 Kč | 8 930,88 Kč |
| 40 000 | 0,30845 Kč | 12 338,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

