
CFM14JT680R | |
|---|---|
DigiKey Part Number | S680QTR-ND - Tape & Reel (TR) S680QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT680R |
Description | RES 680 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT680R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,62600 Kč | 6,26 Kč |
| 25 | 0,51720 Kč | 12,93 Kč |
| 50 | 0,45040 Kč | 22,52 Kč |
| 100 | 0,39420 Kč | 39,42 Kč |
| 250 | 0,33284 Kč | 83,21 Kč |
| 500 | 0,29448 Kč | 147,24 Kč |
| 1 000 | 0,26174 Kč | 261,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20376 Kč | 1 018,80 Kč |
| 10 000 | 0,18474 Kč | 1 847,40 Kč |
| 15 000 | 0,17498 Kč | 2 624,70 Kč |
| 25 000 | 0,16392 Kč | 4 098,00 Kč |
| 35 000 | 0,15733 Kč | 5 506,55 Kč |
| 50 000 | 0,15089 Kč | 7 544,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

