
CFM14JT2K20 | |
|---|---|
DigiKey Part Number | S2.2KQTR-ND - Tape & Reel (TR) S2.2KQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT2K20 |
Description | RES 2.2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT2K20 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,52080 Kč | 13,02 Kč |
| 50 | 0,45360 Kč | 22,68 Kč |
| 100 | 0,39690 Kč | 39,69 Kč |
| 250 | 0,33512 Kč | 83,78 Kč |
| 500 | 0,29650 Kč | 148,25 Kč |
| 1 000 | 0,26352 Kč | 263,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20515 Kč | 1 025,75 Kč |
| 10 000 | 0,18600 Kč | 1 860,00 Kč |
| 15 000 | 0,17617 Kč | 2 642,55 Kč |
| 25 000 | 0,16504 Kč | 4 126,00 Kč |
| 35 000 | 0,15840 Kč | 5 544,00 Kč |
| 50 000 | 0,15192 Kč | 7 596,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

