2.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT2K20

DigiKey Part Number
S2.2KQTR-ND - Tape & Reel (TR)
S2.2KQCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT2K20
Description
RES 2.2K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT2K20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
0/ -400ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 191
Factory Stock: 145 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 $0,10 $
100,03000 $0,30 $
250,02480 $0,62 $
500,02160 $1,08 $
1000,01890 $1,89 $
2500,01596 $3,99 $
5000,01412 $7,06 $
1 0000,01255 $12,55 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00977 $48,85 $
10 0000,00886 $88,60 $
15 0000,00839 $125,85 $
25 0000,00786 $196,50 $
35 0000,00754 $263,90 $
50 0000,00724 $362,00 $
Manufacturers Standard Package
Unit Price without VAT:0,10000 $
Unit Price with VAT:0,12100 $