
CFM14JT270R | |
|---|---|
DigiKey Part Number | S270QTR-ND - Tape & Reel (TR) S270QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT270R |
Description | RES 270 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT270R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,59500 Kč | 5,95 Kč |
| 25 | 0,49280 Kč | 12,32 Kč |
| 50 | 0,42700 Kč | 21,35 Kč |
| 100 | 0,37570 Kč | 37,57 Kč |
| 250 | 0,31784 Kč | 79,46 Kč |
| 500 | 0,28128 Kč | 140,64 Kč |
| 1 000 | 0,25028 Kč | 250,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19472 Kč | 973,60 Kč |
| 10 000 | 0,17657 Kč | 1 765,70 Kč |
| 15 000 | 0,16724 Kč | 2 508,60 Kč |
| 25 000 | 0,15667 Kč | 3 916,75 Kč |
| 35 000 | 0,15037 Kč | 5 262,95 Kč |
| 50 000 | 0,14422 Kč | 7 211,00 Kč |
| 60 000 | 0,14127 Kč | 8 476,20 Kč |
| 120 000 | 0,13113 Kč | 15 735,60 Kč |
| 125 000 | 0,13059 Kč | 16 323,75 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

