220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT220R

DigiKey Part Number
S220QTR-ND - Tape & Reel (TR)
S220QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT220R
Description
RES 220 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
0/ -400ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68 071
Factory Stock: 105 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,63000 Kč6,30 Kč
250,52080 Kč13,02 Kč
500,45360 Kč22,68 Kč
1000,39690 Kč39,69 Kč
2500,33512 Kč83,78 Kč
5000,29650 Kč148,25 Kč
1 0000,26352 Kč263,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,20515 Kč1 025,75 Kč
10 0000,18600 Kč1 860,00 Kč
15 0000,17617 Kč2 642,55 Kč
25 0000,16504 Kč4 126,00 Kč
35 0000,15840 Kč5 544,00 Kč
50 0000,15192 Kč7 596,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč