220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT220R

DigiKey Part Number
S220QTR-ND - Tape & Reel (TR)
S220QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT220R
Description
RES 220 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 249
Factory Stock: 105 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,05000 Kč2,05 Kč
100,59500 Kč5,95 Kč
250,45160 Kč11,29 Kč
500,42700 Kč21,35 Kč
1000,37570 Kč37,57 Kč
2500,31784 Kč79,46 Kč
5000,28128 Kč140,64 Kč
1 0000,25028 Kč250,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17246 Kč862,30 Kč
10 0000,15091 Kč1 509,10 Kč
15 0000,15037 Kč2 255,55 Kč
25 0000,14422 Kč3 605,50 Kč
35 0000,14127 Kč4 944,45 Kč
50 0000,13113 Kč6 556,50 Kč
60 0000,13059 Kč7 835,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,05000 Kč
Unit Price with VAT:2,48050 Kč