470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT470R

DigiKey Part Number
S470HTR-ND - Tape & Reel (TR)
S470HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT470R
Description
RES 470 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
0/ -400ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55 005
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,66700 Kč6,67 Kč
250,55040 Kč13,76 Kč
500,48380 Kč24,19 Kč
1000,42340 Kč42,34 Kč
2500,35872 Kč89,68 Kč
5000,31742 Kč158,71 Kč
1 0000,28259 Kč282,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,22040 Kč1 102,00 Kč
10 0000,20000 Kč2 000,00 Kč
15 0000,18951 Kč2 842,65 Kč
25 0000,17765 Kč4 441,25 Kč
35 0000,17057 Kč5 969,95 Kč
50 0000,16366 Kč8 183,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč