330 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT330R

DigiKey Part Number
S330HTR-ND - Tape & Reel (TR)
S330HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT330R
Description
RES 330 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
0/ -400ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145 055
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
250,55440 Kč13,86 Kč
500,48720 Kč24,36 Kč
1000,42630 Kč42,63 Kč
2500,36116 Kč90,29 Kč
5000,31958 Kč159,79 Kč
1 0000,28452 Kč284,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,22191 Kč1 109,55 Kč
10 0000,20137 Kč2 013,70 Kč
15 0000,19080 Kč2 862,00 Kč
25 0000,17886 Kč4 471,50 Kč
35 0000,17173 Kč6 010,55 Kč
50 0000,16478 Kč8 239,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč