
CFM12JT220R | |
|---|---|
DigiKey Part Number | S220HTR-ND - Tape & Reel (TR) S220HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT220R |
Description | RES 220 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT220R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.256" L (2.30mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,55440 Kč | 13,86 Kč |
| 50 | 0,48720 Kč | 24,36 Kč |
| 100 | 0,42630 Kč | 42,63 Kč |
| 250 | 0,36116 Kč | 90,29 Kč |
| 500 | 0,31958 Kč | 159,79 Kč |
| 1 000 | 0,28452 Kč | 284,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22191 Kč | 1 109,55 Kč |
| 10 000 | 0,20137 Kč | 2 013,70 Kč |
| 15 000 | 0,19080 Kč | 2 862,00 Kč |
| 25 000 | 0,17886 Kč | 4 471,50 Kč |
| 35 000 | 0,17173 Kč | 6 010,55 Kč |
| 50 000 | 0,16478 Kč | 8 239,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

