
CFM12JT1K00 | |
|---|---|
DigiKey Part Number | S1KHTR-ND - Tape & Reel (TR) S1KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT1K00 |
Description | RES 1K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,51300 Kč | 5,13 Kč |
| 25 | 0,41080 Kč | 10,27 Kč |
| 50 | 0,37780 Kč | 18,89 Kč |
| 100 | 0,34290 Kč | 34,29 Kč |
| 250 | 0,30388 Kč | 75,97 Kč |
| 500 | 0,27020 Kč | 135,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21065 Kč | 1 053,25 Kč |
| 10 000 | 0,17247 Kč | 1 724,70 Kč |
| 15 000 | 0,16980 Kč | 2 547,00 Kč |
| 25 000 | 0,16303 Kč | 4 075,75 Kč |
| 35 000 | 0,15642 Kč | 5 474,70 Kč |
| 50 000 | 0,15548 Kč | 7 774,00 Kč |
| 60 000 | 0,14179 Kč | 8 507,40 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

