CF Series 75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT75R0

DigiKey Part Number
CF18JT75R0TR-ND - Tape & Reel (TR)
CF18JT75R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT75R0
Description
RES 75 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT75R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,46300 Kč4,63 Kč
250,39560 Kč9,89 Kč
500,34100 Kč17,05 Kč
1000,30100 Kč30,10 Kč
2500,25344 Kč63,36 Kč
5000,22356 Kč111,78 Kč
1 0000,19850 Kč198,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15371 Kč768,55 Kč
10 0000,13899 Kč1 389,90 Kč
15 0000,13145 Kč1 971,75 Kč
25 0000,12290 Kč3 072,50 Kč
35 0000,11781 Kč4 123,35 Kč
50 0000,11283 Kč5 641,50 Kč
60 0000,11044 Kč6 626,40 Kč
120 0000,10224 Kč12 268,80 Kč
125 0000,10179 Kč12 723,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč