
CF18JT560R | |
|---|---|
DigiKey Part Number | CF18JT560RTR-ND - Tape & Reel (TR) CF18JT560RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT560R |
Description | RES 560 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,45800 Kč | 4,58 Kč |
| 25 | 0,39160 Kč | 9,79 Kč |
| 50 | 0,33740 Kč | 16,87 Kč |
| 100 | 0,29790 Kč | 29,79 Kč |
| 250 | 0,25080 Kč | 62,70 Kč |
| 500 | 0,22122 Kč | 110,61 Kč |
| 1 000 | 0,19643 Kč | 196,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15210 Kč | 760,50 Kč |
| 10 000 | 0,13754 Kč | 1 375,40 Kč |
| 15 000 | 0,13008 Kč | 1 951,20 Kč |
| 25 000 | 0,12161 Kč | 3 040,25 Kč |
| 35 000 | 0,11658 Kč | 4 080,30 Kč |
| 50 000 | 0,11165 Kč | 5 582,50 Kč |
| 60 000 | 0,10928 Kč | 6 556,80 Kč |
| 120 000 | 0,10117 Kč | 12 140,40 Kč |
| 125 000 | 0,10073 Kč | 12 591,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

