
CF18JT470R | |
|---|---|
DigiKey Part Number | CF18JT470RTR-ND - Tape & Reel (TR) CF18JT470RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT470R |
Description | RES 470 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,42000 Kč | 4,20 Kč |
| 25 | 0,32760 Kč | 8,19 Kč |
| 50 | 0,29820 Kč | 14,91 Kč |
| 100 | 0,25200 Kč | 25,20 Kč |
| 250 | 0,22340 Kč | 55,85 Kč |
| 500 | 0,19822 Kč | 99,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13229 Kč | 661,45 Kč |
| 10 000 | 0,11024 Kč | 1 102,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

