
CF18JT18R0 | |
|---|---|
DigiKey Part Number | CF18JT18R0TR-ND - Tape & Reel (TR) CF18JT18R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT18R0 |
Description | RES 18 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT18R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,45200 Kč | 4,52 Kč |
| 25 | 0,38600 Kč | 9,65 Kč |
| 50 | 0,33260 Kč | 16,63 Kč |
| 100 | 0,29360 Kč | 29,36 Kč |
| 250 | 0,24720 Kč | 61,80 Kč |
| 500 | 0,21804 Kč | 109,02 Kč |
| 1 000 | 0,19361 Kč | 193,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14992 Kč | 749,60 Kč |
| 10 000 | 0,13557 Kč | 1 355,70 Kč |
| 15 000 | 0,12821 Kč | 1 923,15 Kč |
| 25 000 | 0,11987 Kč | 2 996,75 Kč |
| 35 000 | 0,11491 Kč | 4 021,85 Kč |
| 50 000 | 0,11005 Kč | 5 502,50 Kč |
| 60 000 | 0,10772 Kč | 6 463,20 Kč |
| 120 000 | 0,09972 Kč | 11 966,40 Kč |
| 125 000 | 0,09929 Kč | 12 411,25 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

