10 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT10K0

DigiKey Part Number
CF18JT10K0TR-ND - Tape & Reel (TR)
CF18JT10K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT10K0
Description
RES 10K OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -500ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162 937
Factory Stock: 215 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
250,40320 Kč10,08 Kč
500,35280 Kč17,64 Kč
1000,30870 Kč30,87 Kč
2500,26036 Kč65,09 Kč
5000,22972 Kč114,86 Kč
1 0000,20389 Kč203,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15790 Kč789,50 Kč
10 0000,14281 Kč1 428,10 Kč
15 0000,13506 Kč2 025,90 Kč
25 0000,12627 Kč3 156,75 Kč
35 0000,12104 Kč4 236,40 Kč
50 0000,11592 Kč5 796,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč