
CF18JT100R | |
|---|---|
DigiKey Part Number | CF18JT100RTR-ND - Tape & Reel (TR) CF18JT100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT100R |
Description | RES 100 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT100R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 25 | 0,40320 Kč | 10,08 Kč |
| 50 | 0,35280 Kč | 17,64 Kč |
| 100 | 0,30870 Kč | 30,87 Kč |
| 250 | 0,26036 Kč | 65,09 Kč |
| 500 | 0,22972 Kč | 114,86 Kč |
| 1 000 | 0,20389 Kč | 203,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15790 Kč | 789,50 Kč |
| 10 000 | 0,14281 Kč | 1 428,10 Kč |
| 15 000 | 0,13506 Kč | 2 025,90 Kč |
| 25 000 | 0,12627 Kč | 3 156,75 Kč |
| 35 000 | 0,12104 Kč | 4 236,40 Kč |
| 50 000 | 0,11592 Kč | 5 796,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


