Upgrade

CF18JA220R | |
|---|---|
DigiKey Part Number | CF18JA220RCT-ND - Cut Tape (CT) CF18JA220RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF18JA220R |
Description | RES 220 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JA220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,45800 Kč | 4,58 Kč |
| 25 | 0,39120 Kč | 9,78 Kč |
| 50 | 0,33700 Kč | 16,85 Kč |
| 100 | 0,29750 Kč | 29,75 Kč |
| 250 | 0,25052 Kč | 62,63 Kč |
| 500 | 0,22096 Kč | 110,48 Kč |
| 1 000 | 0,19620 Kč | 196,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15193 Kč | 759,65 Kč |
| 10 000 | 0,13738 Kč | 1 373,80 Kč |
| 15 000 | 0,12993 Kč | 1 948,95 Kč |
| 25 000 | 0,12147 Kč | 3 036,75 Kč |
| 35 000 | 0,11644 Kč | 4 075,40 Kč |
| 50 000 | 0,11152 Kč | 5 576,00 Kč |
| 60 000 | 0,10916 Kč | 6 549,60 Kč |
| 120 000 | 0,10105 Kč | 12 126,00 Kč |
| 125 000 | 0,10061 Kč | 12 576,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


