CF18JA220R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 12 603
Unit Price: 2,08000 Kč
Datasheet
CF Series 220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JA220R

DigiKey Part Number
CF18JA220RCT-ND - Cut Tape (CT)
CF18JA220RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF18JA220R
Description
RES 220 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JA220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15 000
Check Lead Time
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,45800 Kč4,58 Kč
250,39120 Kč9,78 Kč
500,33700 Kč16,85 Kč
1000,29750 Kč29,75 Kč
2500,25052 Kč62,63 Kč
5000,22096 Kč110,48 Kč
1 0000,19620 Kč196,20 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,15193 Kč759,65 Kč
10 0000,13738 Kč1 373,80 Kč
15 0000,12993 Kč1 948,95 Kč
25 0000,12147 Kč3 036,75 Kč
35 0000,11644 Kč4 075,40 Kč
50 0000,11152 Kč5 576,00 Kč
60 0000,10916 Kč6 549,60 Kč
120 0000,10105 Kč12 126,00 Kč
125 0000,10061 Kč12 576,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč