68 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT68R0

DigiKey Part Number
CF14JT68R0TR-ND - Tape & Reel (TR)
CF14JT68R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT68R0
Description
RES 68 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT68R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,56300 Kč5,63 Kč
250,47560 Kč11,89 Kč
500,41300 Kč20,65 Kč
1000,36290 Kč36,29 Kč
2500,30616 Kč76,54 Kč
5000,27070 Kč135,35 Kč
1 0000,24046 Kč240,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,18691 Kč934,55 Kč
10 0000,16931 Kč1 693,10 Kč
15 0000,16028 Kč2 404,20 Kč
25 0000,15006 Kč3 751,50 Kč
35 0000,14396 Kč5 038,60 Kč
50 0000,13801 Kč6 900,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč