4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT4K70

DigiKey Part Number
CF14JT4K70TR-ND - Tape & Reel (TR)
CF14JT4K70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT4K70
Description
RES 4.7K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT4K70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JR-52-4K7YAGEO41 61813-CFR-25JR-52-4K7CT-ND0,10000 $Similar
CFR16J4K7TE Connectivity Passive Product21 193A105934CT-ND0,10000 $Similar
In-Stock: 107 709
Factory Stock: 105 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 $0,10 $
100,02700 $0,27 $
250,02280 $0,57 $
500,01980 $0,99 $
1000,01740 $1,74 $
2500,01468 $3,67 $
5000,01298 $6,49 $
1 0000,01153 $11,53 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00896 $44,80 $
10 0000,00812 $81,20 $
15 0000,00769 $115,35 $
25 0000,00720 $180,00 $
35 0000,00690 $241,50 $
50 0000,00662 $331,00 $
Manufacturers Standard Package
Unit Price without VAT:0,10000 $
Unit Price with VAT:0,12100 $