
CF14JT220K | |
|---|---|
DigiKey Part Number | CF14JT220KTR-ND - Tape & Reel (TR) CF14JT220KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT220K |
Description | RES 220K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT220K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -850ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,02700 $ | 0,27 $ |
| 25 | 0,02280 $ | 0,57 $ |
| 50 | 0,01980 $ | 0,99 $ |
| 100 | 0,01740 $ | 1,74 $ |
| 250 | 0,01468 $ | 3,67 $ |
| 500 | 0,01298 $ | 6,49 $ |
| 1 000 | 0,01153 $ | 11,53 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00896 $ | 44,80 $ |
| 10 000 | 0,00812 $ | 81,20 $ |
| 15 000 | 0,00769 $ | 115,35 $ |
| 25 000 | 0,00720 $ | 180,00 $ |
| 35 000 | 0,00690 $ | 241,50 $ |
| 50 000 | 0,00662 $ | 331,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,12100 $ |

