
CF14JT18K0 | |
|---|---|
DigiKey Part Number | CF14JT18K0TR-ND - Tape & Reel (TR) CF14JT18K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT18K0 |
Description | RES 18K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT18K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,44200 Kč | 4,42 Kč |
| 25 | 0,38720 Kč | 9,68 Kč |
| 50 | 0,35360 Kč | 17,68 Kč |
| 100 | 0,29890 Kč | 29,89 Kč |
| 250 | 0,26524 Kč | 66,31 Kč |
| 500 | 0,23576 Kč | 117,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17682 Kč | 884,10 Kč |
| 10 000 | 0,16840 Kč | 1 684,00 Kč |
| 15 000 | 0,14704 Kč | 2 205,60 Kč |
| 35 000 | 0,14107 Kč | 4 937,45 Kč |
| 50 000 | 0,13524 Kč | 6 762,00 Kč |
| 60 000 | 0,13244 Kč | 7 946,40 Kč |
| 120 000 | 0,12283 Kč | 14 739,60 Kč |
| 125 000 | 0,12231 Kč | 15 288,75 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

