
CF14JT180R | |
|---|---|
DigiKey Part Number | CF14JT180RTR-ND - Tape & Reel (TR) CF14JT180RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT180R |
Description | RES 180 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,45200 Kč | 4,52 Kč |
| 25 | 0,36960 Kč | 9,24 Kč |
| 50 | 0,34500 Kč | 17,25 Kč |
| 100 | 0,29150 Kč | 29,15 Kč |
| 250 | 0,25868 Kč | 64,67 Kč |
| 500 | 0,22996 Kč | 114,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17246 Kč | 862,30 Kč |
| 10 000 | 0,15091 Kč | 1 509,10 Kč |
| 15 000 | 0,14372 Kč | 2 155,80 Kč |
| 25 000 | 0,13759 Kč | 3 439,75 Kč |
| 35 000 | 0,13554 Kč | 4 743,90 Kč |
| 50 000 | 0,11980 Kč | 5 990,00 Kč |
| 60 000 | 0,11929 Kč | 7 157,40 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

