CF 180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT180R

DigiKey Part Number
CF14JT180RTR-ND - Tape & Reel (TR)
CF14JT180RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT180R
Description
RES 180 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT180R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 108
Factory Stock: 95 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,45800 Kč4,58 Kč
250,37480 Kč9,37 Kč
500,35000 Kč17,50 Kč
1000,29580 Kč29,58 Kč
2500,26244 Kč65,61 Kč
5000,23330 Kč116,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17497 Kč874,85 Kč
10 0000,15310 Kč1 531,00 Kč
15 0000,14581 Kč2 187,15 Kč
25 0000,13959 Kč3 489,75 Kč
35 0000,13751 Kč4 812,85 Kč
50 0000,12154 Kč6 077,00 Kč
60 0000,12103 Kč7 261,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč