1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JA1K00

DigiKey Part Number
738-CF14JA1K00CT-ND - Cut Tape (CT)
738-CF14JA1K00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF14JA1K00
Description
RES 1K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JA1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR16J1K0TE Connectivity Passive Product17 919A104669CT-ND2,10000 KčSimilar
In-Stock: 9 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
250,47880 Kč11,97 Kč
500,41580 Kč20,79 Kč
1000,36540 Kč36,54 Kč
2500,30824 Kč77,06 Kč
5000,27256 Kč136,28 Kč
1 0000,24211 Kč242,11 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,18818 Kč940,90 Kč
10 0000,17046 Kč1 704,60 Kč
15 0000,16138 Kč2 420,70 Kč
25 0000,15108 Kč3 777,00 Kč
35 0000,14495 Kč5 073,25 Kč
50 0000,13895 Kč6 947,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč